The STM32F429ZGT6 is a 32-bit ARM microcontroller with a maximum frequency of 180MHz. It features 1024KB of FLASH memory and 260KB of RAM. The device has 114 I/Os and supports various interfaces, including I2C, SPI, USB, CAN, UART, and USART. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Stmicroelectronics STM32F429ZGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Number of Timers/Counters | 14 |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 260KB |
| RoHS Compliant | Yes |
| Series | STM32F429ZG |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F429ZGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.