Transmitter 1TX 64-Pin HVQFN EP Tray
NXP TDA19988BHN/C1,557 technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA19988BHN/C1,557 to view detailed technical specifications.
No datasheet is available for this part.
