HDMI TRANSMITTER 1080P 80HTQFP
NXP TDA9984AHW/15/C188 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | HTQFP |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 595 |
| Packaging | Tray |
| Resolution | 12b |
| Supply Current | 283mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9984AHW/15/C188 to view detailed technical specifications.
No datasheet is available for this part.