
Trans JFET N-CH 30V 10mA Automotive 3-Pin SOT-883 T/R
Onsemi TF412ST5G technical specifications.
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TF412ST5G to view detailed technical specifications.
No datasheet is available for this part.