Automotive CAN transceiver supporting 5Mbps data rates. Features normal, sleep, and standby modes with a 5V operating supply voltage. This surface mount IC is housed in a 14-pin SO package, operating from 4.5V to 5.5V with a maximum supply current of 65mA. It offers a wide operating temperature range of -40°C to 150°C and is RoHS compliant.
Sign in to ask questions about the NXP TJA1043T,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1043T,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1043T,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.