
High-speed CAN transceiver, operating at 5Mbps, featuring half-duplex communication. This integrated circuit supports a wide operating temperature range from -40°C to 150°C and a supply voltage between 4.5V and 5.5V. Packaged in a 14-pin SOIC for surface mounting, it offers 120mV receiver hysteresis and is RoHS compliant. Designed for automotive applications and AEC-Q100 qualified.
Sign in to ask questions about the NXP TJA1043T/1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1043T/1J technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1043T/1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
