Switching Regulator, 0.53A, 140kHz Switching Freq-Max, PDSO8, PLASTIC, SMD-8
Power Integrations TNY255GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 215uA |
| Output Current | 310mA |
| Output Power | 6.5W |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TinySwitch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY255GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.