The TOP242GN-TL is a DC/DC controller from Power Integrations, featuring a package type of SMD-8/7 and a series of TOPSwitch-GX. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 15W. The device is RoHS compliant and lead free, with a maximum supply voltage of 265V and a minimum supply voltage of 85V. It has a supply current of 1.6mA and a topology of flyback.
Power Integrations TOP242GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 1.6mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP242GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.