Analog circuit IC featuring a single function, CMOS technology, and a Flyback topology. Operates with AC input voltages from 85V to 265V, supporting a maximum output power of 148W at 36V. Offers a maximum duty cycle of 83% and a maximum power dissipation of 112W. Packaged in a SIP with a temperature range of -40°C to 150°C.
Sign in to ask questions about the Power Integrations TOP268EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP268EG technical specifications.
| Package/Case | SIP |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 112W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 3.25V |
| Min Supply Voltage | 2.83V |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Output Current | 1.7mA |
| Output Power | 148W |
| Output Voltage | 36V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP268EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
