Phase Shifter Analog 40000MHz to 60000MHz
Pasternack Enterprises PE-W19PS1001 technical specifications.
| Module/IC Classification | Module |
| Type | Analog |
| Maximum Phase Shift Range | 180°(Typ) |
| Frequency Range | 40000 to 60000MHz |
| Maximum Insertion Loss | 1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE-W19PS1001 to view detailed technical specifications.
No datasheet is available for this part.