
Cntrl, Voltage; 120 VAC; 6.25 Inches H x 3.5 Inches W x 3 Inches D
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Payne Engineering 18D-1-10I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 254mm |
| Length | 153mm |
| Mount | External |
| Output Current | 10A |
| Output Voltage | 118V |
| Series | 18D Series |
| Voltage Rating (AC) | 120V |
| Weight | 907g |
| Width | 153mm |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 18D-1-10I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
