
VARIABLE TRANSFORMER; Thermocouple Type:-; Operating Temperature Max:50 C; Operating Temperature Min:10 C; Temperature Accuracy :-; Output Voltage Max:-; Output Voltage Min:-; Product Range:-; External Depth:6; External Height:12 ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 356mm |
| Length | 203mm |
| Mount | External |
| Output Current | 80A |
| Output Voltage | 118V |
| Weight | 2.27kg |
| Width | 305mm |
| RoHS | Not Compliant |
