
Controller, Phase; 0.6; 120 VAC; 5 A; 0to 118 VAC; 50/60 Hz; Single Phase
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Payne Engineering 18TBP-1-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Current Rating | 5A |
| Height | 81mm |
| Length | 54mm |
| Mount | Panel |
| Output Current | 5A |
| Series | 18TB Series |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Payne Engineering 18TBP-1-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
