
Variable Transformer - More Details
Payne Engineering 18TBP-2-15 technical specifications.
| Current Rating | 15A |
| Height | 81mm |
| Length | 54mm |
| Mount | Panel |
| Output Current | 15A |
| Series | 18TB Series |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Payne Engineering 18TBP-2-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
