
Variable Transformer - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Payne Engineering 18TP-1-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Height | 102mm |
| Length | 69.6mm |
| Mount | Panel |
| Output Current | 15A |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Payne Engineering 18TP-1-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
