
Power Control; 120 VAC; 10 A; 0 to 107 VDC; 50/60 Hz; Single Phase
Sign in to ask questions about the Payne Engineering 36TBP-1-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Payne Engineering 36TBP-1-10 technical specifications.
| Package/Case | 107 |
| Current Rating | 10A |
| Height | 84.6mm |
| Length | 78.7mm |
| Mount | Panel |
| Output Current | 10A |
| Output Voltage | 107V |
| Series | 36TBP Series |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Payne Engineering 36TBP-1-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
