
The 36TBP Series transformer is a panel mount component with a current rating of 5A and an output voltage of 107V. It measures 82.5mm in height, 86.4mm in length, and 67.3mm in width. This transformer is part of the 36TBP Series and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Payne Engineering 36TBP-1-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 107 |
| Current Rating | 5A |
| Height | 82.5mm |
| Length | 86.4mm |
| Mount | Panel |
| Output Current | 5A |
| Output Voltage | 107V |
| Series | 36TBP Series |
| Width | 67.3mm |
| RoHS | Compliant |
Download the complete datasheet for Payne Engineering 36TBP-1-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
