
VARIABLE TRANSFORMER; Thermocouple Type:-; Operating Temperature Max:-; Operating Temperature Min:-; Temperature Accuracy :-; Output Voltage Max:-; Output Voltage Min:-; Product Range:-; Height:84.582mm; Input Voltage:240V AC ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Payne Engineering 36TBP-2-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Height | 84.6mm |
| Length | 78.7mm |
| Output Current | 10A |
| Output Voltage | 215V |
| Width | 114mm |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 36TBP-2-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
