The Phoenix Contact thermal circuit breaker has a current rating of 7.5A and a DC rated voltage of 32V. It features a push-to-reset actuator and a thermal breaker type. The device is designed for DIN rail mounting with a holder and is compliant with RoHS regulations. Operating temperatures range from -30°C to 60°C.
Sign in to ask questions about the Phoenix Contact 0700007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0700007 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Color | Brown |
| Current Rating | 7.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail, Holder |
| Number of Poles | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Blade |
| Trip Current | 7.5A |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0700007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.