
High-performance switching regulator IC designed for efficient power management. Features a wide AC input voltage range of 85V to 265V and a maximum switching frequency of 70kHz. Offers adjustable output voltage with a typical output current of 280mA and a maximum duty cycle of 69%. Integrated fault protection includes over-temperature and short-circuit capabilities. Packaged in a through-hole DIP form factor, this component is RoHS compliant and operates across a temperature range of -40°C to 150°C.
Sign in to ask questions about the Power Integrations LNK305PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK305PN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Output Current | 280mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| Weight | 0.080001oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK305PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
