
Analog Integrated Circuit (IC) for specialized applications. Features a single function, PDSO8 package, and SOIC surface mount type. Operates with an input current of 21.7µA, within a temperature range of 0°C to 105°C. Supplied in tape and reel packaging, with 2500 units per package, and is RoHS compliant.
Power Integrations CAP005DG-TL technical specifications.
| Package/Case | SOIC |
| Input Current | 21.7uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CAPZero™ |
| Type | Integrated Circuit (IC) |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations CAP005DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.