
The CHY100D is an 8-channel industrial interface IC from Power Integrations. It operates over a temperature range of -40 to 105°C and is packaged in a SOP-8 format. This device is designed for use in industrial applications and features a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations CHY100D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations CHY100D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.