Power Integrations DAK-21A technical specifications.
| Lead Free | Not Applicable |
| Output Current | 6A |
| Output Voltage | 5V |
| Packaging | Box |
| Series | DPA-Switch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DAK-21A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.