
Switching Regulator, Voltage-mode, 1.75A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
Sign in to ask questions about the Power Integrations DPA423G-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations DPA423G-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 220V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA423G-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.