High-performance switching regulator, voltage-mode control, designed for flyback topology. Features a single 220V output with a maximum output current of 6A and 25.5W output power. Operates at a maximum switching frequency of 425kHz, utilizing CMOS technology. Packaged in an 8-pin PDSO (SMD-8) for surface mount applications, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 150°C.
Power Integrations DPA425GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 25.5W |
| Output Voltage | 220V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| Topology | Flyback |
| Voltage - Output 1 | 220V |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA425GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
