The DPA425SN is a DC/DC controller from Power Integrations, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and offers an output power of 70W. The device is packaged in a quantity of 50 units per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations DPA425SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 70W |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | DPA-Switch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA425SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.