
Switching Regulator/Controller
Sign in to ask questions about the Power Integrations DPA426R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations DPA426R technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Power | 100W |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DPA-Switch® |
| Voltage - Output 1 | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations DPA426R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
