Industrial-grade switching regulator with a 15-terminal, 8.89mm x 10.16mm JEDEC R-PDSO-G15 package. Operates across an 85V to 484V input voltage range, with a maximum operating temperature of 105°C and a minimum of -40°C. Features dual terminal positions and a single function.
Power Integrations INN2904K-TL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G15 |
| Width | 8.89 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 484 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations INN2904K-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.