Switching Controller, 1.445A, 145kHz Switching Freq-Max, PDSO20, SOP-24/20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations INN3675C-H601-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 9.4 |
| Length | 10.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations INN3675C-H601-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.