
The LCS702HG is a single-output gate driver from Power Integrations. It features a maximum output current of 8.3A and a maximum supply voltage of 15V. The device is designed for through-hole mounting and operates within a temperature range of -40°C to 150°C. The LCS702HG is RoHS compliant and is packaged in a rail/tube format with 30 units per package.
Power Integrations LCS702HG technical specifications.
| Package/Case | SIP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.3A |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperLCS™ |
| Supply Current | 4.9mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LCS702HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
