
The LCS703HG is a high-temperature gate driver IC from Power Integrations. It features fault protection against over voltage, over temperature, and short circuit conditions. The device operates over a temperature range of -40°C to 150°C and is available in a 30-pin SZIP package. The LCS703HG is RoHS compliant and is suitable for use in a variety of applications.
Power Integrations LCS703HG technical specifications.
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.9A |
| Max Supply Current | 7.1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperLCS™ |
| Supply Current | 5.4mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LCS703HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.