
Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK302DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK302DG technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 63mA |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 68uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK302DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
