
Surface-mount switching regulator IC, operating from 85V to 265V AC input. Features a single 12V output with 63mA current capability. Utilizes Buck-Boost and Flyback topologies with a maximum switching frequency of 70kHz and a 69% duty cycle. Includes over-temperature and short-circuit fault protection. Packaged in SOIC, tape and reel, with a maximum operating temperature of 150°C.
Sign in to ask questions about the Power Integrations LNK302DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK302DG-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 63mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 260uA |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK302DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
