
Surface mount switching regulator IC designed for AC-DC power conversion. Features a 70kHz maximum switching frequency, 69% duty cycle, and 80mA output current at 12V. Operates from 85V to 265V AC input, with over-temperature and short-circuit fault protection. Housed in a PDSO8/SOP-8 package, this lead-free component offers a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Power Integrations LNK302DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK302DN technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 200uA |
| Topology | Buck-Boost, Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK302DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
