Surface mount switching regulator with adjustable output voltage up to 12V and 80mA output current. Features a maximum switching frequency of 70kHz, 72% maximum duty cycle, and operates from 85V to 265V AC input. This integrated circuit supports Buck-Boost and Flyback topologies, with a low 200µA supply current and a maximum power dissipation of 12mW. Packaged in PDSO8 (SMD-8/7) with dimensions of 9.83mm length, 6.6mm width, and 3.68mm height, it offers a wide operating temperature range of -40°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK302GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK302GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 200uA |
| Topology | Buck-Boost, Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK302GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
