The LNK302GNTL is an 8-pin SOP DC/DC controller from Power Integrations with a maximum operating temperature of 85°C. It has a compact footprint of 6.35mm in width and 9.575mm in length. The device is designed for use in a dual terminal configuration. It operates within a temperature range of -20°C to 85°C. The LNK302GNTL is a single-function device, suitable for various DC/DC controller applications.
Checking distributor stock and pricing after the page loads.
Power Integrations LNK302GNTL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.575 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |