
Surface mount switching regulator IC, operating from 85V to 265V AC input. Features a single 12V output with 120mA maximum output current. Offers a 70kHz maximum switching frequency and a 69% typical duty cycle, with a maximum of 72%. Integrated fault protection includes over-temperature and short-circuit capabilities. Operates across a wide temperature range of -40°C to 150°C.
Sign in to ask questions about the Power Integrations LNK304DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK304DG-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 68uA |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK304DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
