
Surface mount switching regulator IC for AC/DC power conversion. Features include a maximum switching frequency of 70kHz, 69% typical duty cycle, and 120mA output current at 12V. Operates from 85VAC to 265VAC with integrated over-temperature and short-circuit fault protection. Packaged in SOIC for tape and reel distribution.
Sign in to ask questions about the Power Integrations LNK304DN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK304DN-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 260uA |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK304DN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
