
The LNK304G is a surface-mount DC/DC controller from Power Integrations, designed for buck-boost and flyback topologies. It features a 69% maximum duty cycle and fault protection against over temperature and short circuit conditions. The device operates over a temperature range of -40°C to 150°C and is available in a DIP-8 package.
Power Integrations LNK304G technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK304G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
