The LNK304GTL is an 8-channel DC/DC controller from Power Integrations. It operates over a temperature range of -40°C to 125°C and features a dual terminal position. The device is packaged in a plastic, 8-pin R-PDSO-G8 package, measuring 6.35mm in width and 9.575mm in length. It is designed for automotive applications and meets the requirements of the specified category.
Checking distributor stock and pricing after the page loads.
Power Integrations LNK304GTL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.575 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |