Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8
Power Integrations LNK304P-TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 6.35 |
| Length | 9.575 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Power Integrations LNK304P-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.