
Surface mount switching regulator with 12V output voltage and 280mA output current. Features a 72% maximum duty cycle, 70kHz maximum switching frequency, and operates from 85V to 265V AC input. This integrated circuit supports Buck-Boost and Flyback topologies, with a compact SOIC package measuring 4.9mm length, 3.9mm width, and 1.65mm height. Operating temperature range is -40°C to 150°C, with a low operating supply current of 220µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK305DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Output Current | 280mA |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK305DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
