
Switching Regulator, 0.8A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7
Power Integrations LNK305DN-TL technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Nominal Supply Current | 220uA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK305DN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
