
The LNK305G-TL is a surface mount power management IC from Power Integrations. It is designed for use in buck-boost and flyback topologies with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device features fault protection against over temperature and short circuit conditions. It is available in a plastic surface mount DIP-8 package and is packaged on a tape and reel. The LNK305G-TL is not RoHS compliant.
Sign in to ask questions about the Power Integrations LNK305G-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK305G-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK305G-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
