
Surface mount switching regulator with adjustable output voltage up to 12V and 280mA output current. Features a maximum switching frequency of 70kHz, 69% duty cycle, and operates from 85V to 265V AC input. Integrated fault protection includes over-temperature and short-circuit capabilities. This component is RoHS compliant and designed for efficient power management in buck-boost and flyback topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK305GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK305GN technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Output Current | 280mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK305GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
