The LNK306D is an 8-pin SOP DC/DC controller from Power Integrations, designed for automotive applications. It operates over a temperature range of -40 to 125°C. The device has 8 terminals and is available in a 3.9 x 4.9mm package. It is a single-function device and is compliant with automotive temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Power Integrations LNK306D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |