
The LNK306DG is a DC/DC controller from Power Integrations, operating within a temperature range of -40°C to 150°C. It features a single output voltage of 12V and a maximum output current of 360mA. The device is packaged in a SOIC package and is RoHS compliant. The LNK306DG has a maximum power dissipation of 12mW and an operating supply current of 250uA. It can handle a maximum duty cycle of 72% and is suitable for use with AC supply voltages between 85V and 265V.
Power Integrations LNK306DG technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 250uA |
| Output Current | 360mA |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK306DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
