
Surface mount switching regulator IC with 12V output voltage and 225mA output current. Features a maximum switching frequency of 70kHz, 69% duty cycle, and operates from 85V to 265V AC input. Includes over-temperature and short-circuit fault protection, with a maximum operating temperature of 150°C. This RoHS compliant component is available in a PDSO8/SOP-8 package.
Sign in to ask questions about the Power Integrations LNK306DN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK306DN-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 225mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 310uA |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK306DN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
