
Switching Regulator, 1.4A, 70kHz Switching Freq-Max, PDSO8, PLASTIC SURFACE MOUNT, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK306G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK306G technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK306G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
