
The LNK306G-TL is a Power Integrations LinkSwitch-TN buck-boost/flyback IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a duty cycle of 69% and fault protection against over temperature and short circuit conditions. The device is packaged in a plastic surface mount DIP-8 package and is available on tape and reel. It is not RoHS compliant. The LNK306G-TL is suitable for use in surface mount applications.
Power Integrations LNK306G-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK306G-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
